
ECS-320-12-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2530TR-ND - Tape & Reel (TR) XC2530CT-ND - Cut Tape (CT) XC2530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-36-CKM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-36-CKM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50240 | $175.12 |
| 100 | $3.35770 | $335.77 |
| 250 | $3.17548 | $793.87 |
| 500 | $3.04410 | $1,522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91814 | $2,918.14 |
| 2,000 | $2.79745 | $5,594.90 |
| 3,000 | $2.72918 | $8,187.54 |
| 5,000 | $2.64556 | $13,227.80 |
| 7,000 | $2.59192 | $18,143.44 |
| 10,000 | $2.53625 | $25,362.50 |

