25 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500038

DigiKey Part Number
31-FL2500038TR-ND - Tape & Reel (TR)
31-FL2500038CT-ND - Cut Tape (CT)
31-FL2500038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500038
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL2500038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,596
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$4.03200$40.32
25$3.81320$95.33
50$3.65380$182.69
100$3.50280$350.28
250$3.31264$828.16
500$3.17552$1,587.76
1,000$3.04406$3,044.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.84695$8,540.85
Manufacturers Standard Package