F92500042 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.67699
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.86558
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1,355
Unit Price: $5.35000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.67699
Datasheet

Similar


Abracon LLC
In Stock: 46,437
Unit Price: $7.88000
Datasheet
SaRonix-eCeraF9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92500042

DigiKey Part Number
F92500042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F92500042
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes