


ABM3-25.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9108-2-ND - Tape & Reel (TR) 535-9108-1-ND - Cut Tape (CT) 535-9108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.07706 | $4,077.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.82300 | $68.23 |
25 | $6.45720 | $161.43 |
50 | $6.18940 | $309.47 |
100 | $5.93240 | $593.24 |
250 | $5.61040 | $1,402.60 |
500 | $5.37836 | $2,689.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.84100 | $68.41 |
25 | $6.47360 | $161.84 |
50 | $6.20520 | $310.26 |
100 | $5.94760 | $594.76 |
250 | $5.62476 | $1,406.19 |
500 | $5.39212 | $2,696.06 |