DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

ES1J-13-F

DigiKey Part Number
31-ES1J-13-FTR-ND - Tape & Reel (TR)
31-ES1J-13-FCT-ND - Cut Tape (CT)
31-ES1J-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J-13-F
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,329
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.55000$15.50
100$1.27930$127.93
500$0.95308$476.54
1,000$0.81919$819.19
2,000$0.75858$1,517.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56857$2,842.85
10,000$0.51399$5,139.90
15,000$0.51078$7,661.70
25,000$0.50202$12,550.50
35,000$0.48292$16,902.20
50,000$0.46198$23,099.00
Manufacturers Standard Package