
DZ23C8V2-7-F | |
|---|---|
DigiKey Part Number | DZ23C8V2-FDITR-ND - Tape & Reel (TR) DZ23C8V2-FDICT-ND - Cut Tape (CT) DZ23C8V2-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C8V2-7-F |
Description | DIODE ZENER ARRAY 8.2V SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 8.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.63200 | $16.32 |
| 100 | $0.78320 | $78.32 |
| 500 | $0.77506 | $387.53 |
| 1,000 | $0.74357 | $743.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55478 | $1,664.34 |
| 6,000 | $0.45688 | $2,741.28 |
| 9,000 | $0.44056 | $3,965.04 |
| 15,000 | $0.43843 | $6,576.45 |
| 21,000 | $0.39619 | $8,319.99 |
| 30,000 | $0.38549 | $11,564.70 |

