
DZ23C47-7 | |
---|---|
DigiKey Part Number | DZ23C47-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C47-7 |
Description | DIODE ZENER ARRAY 47V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 47 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.92374 | $27,712.20 |