Parametric Equivalent

DTH8L06DNCQ-13 | |
|---|---|
DigiKey Part Number | 31-DTH8L06DNCQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTH8L06DNCQ-13 |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.17242 | $7,931.05 |
| 5,000 | $2.94150 | $14,707.50 |
| 7,500 | $2.85853 | $21,438.97 |


