
DSS5240V-7 | |
---|---|
DigiKey Part Number | DSS5240VDITR-ND - Tape & Reel (TR) DSS5240VDICT-ND - Cut Tape (CT) DSS5240VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5240V-7 |
Description | TRANS PNP 40V 1.8A SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5240V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.8 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 530mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.86300 | $18.63 |
100 | $1.16820 | $116.82 |
500 | $0.86772 | $433.86 |
1,000 | $0.77042 | $770.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64663 | $1,939.89 |
6,000 | $0.58417 | $3,505.02 |
9,000 | $0.55232 | $4,970.88 |
15,000 | $0.51650 | $7,747.50 |
21,000 | $0.49529 | $10,401.09 |
30,000 | $0.47467 | $14,240.10 |
75,000 | $0.42939 | $32,204.25 |
150,000 | $0.40845 | $61,267.50 |