
DSS5240T-7 | |
|---|---|
DigiKey Part Number | DSS5240TDITR-ND - Tape & Reel (TR) DSS5240TDICT-ND - Cut Tape (CT) DSS5240TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5240T-7 |
Description | TRANS PNP 40V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5240T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.50440 | $150.44 |
| 500 | $1.12636 | $563.18 |
| 1,000 | $1.00439 | $1,004.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84903 | $2,547.09 |
| 6,000 | $0.77071 | $4,624.26 |
| 9,000 | $0.73077 | $6,576.93 |
| 15,000 | $0.68589 | $10,288.35 |
| 21,000 | $0.65930 | $13,845.30 |
| 30,000 | $0.63346 | $19,003.80 |
| 75,000 | $0.57675 | $43,256.25 |











