
DSS5160V-7 | |
|---|---|
DigiKey Part Number | DSS5160VDITR-ND - Tape & Reel (TR) DSS5160VDICT-ND - Cut Tape (CT) DSS5160VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5160V-7 |
Description | TRANS PNP 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPLS160V-7 | Diodes Incorporated | 2,500 | DPLS160VDICT-ND | $4.36000 | Direct |
| CMLT7820G TR PBFREE | Central Semiconductor Corp | 21,085 | 1514-CMLT7820GTRPBFREECT-ND | $7.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.24640 | $124.64 |
| 500 | $0.92558 | $462.79 |
| 1,000 | $0.82190 | $821.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68984 | $2,069.52 |
| 6,000 | $0.62320 | $3,739.20 |
| 9,000 | $0.58922 | $5,302.98 |
| 15,000 | $0.55101 | $8,265.15 |
| 21,000 | $0.52838 | $11,095.98 |
| 30,000 | $0.50638 | $15,191.40 |

