
CMLT7820G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT7820GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT7820GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT7820GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT7820G TR PBFREE |
Description | TRANS PNP 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 250 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.91600 | $49.16 |
| 100 | $3.19160 | $319.16 |
| 500 | $2.44952 | $1,224.76 |
| 1,000 | $2.21051 | $2,210.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90659 | $5,719.77 |
| 6,000 | $1.75352 | $10,521.12 |
| 9,000 | $1.67554 | $15,079.86 |
| 15,000 | $1.58793 | $23,818.95 |
| 21,000 | $1.53605 | $32,257.05 |
| 30,000 | $1.48563 | $44,568.90 |








