Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5160V-7

DigiKey Part Number
DSS5160VDITR-ND - Tape & Reel (TR)
DSS5160VDICT-ND - Cut Tape (CT)
DSS5160VDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5160V-7
Description
TRANS PNP 60V 1A SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPLS160V-7Diodes Incorporated2,500DPLS160VDICT-ND$4.36000Direct
CMLT7820G TR PBFREECentral Semiconductor Corp21,0851514-CMLT7820GTRPBFREECT-ND$7.89000Similar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.98100$19.81
100$1.24640$124.64
500$0.92558$462.79
1,000$0.82190$821.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68984$2,069.52
6,000$0.62320$3,739.20
9,000$0.58922$5,302.98
15,000$0.55101$8,265.15
21,000$0.52838$11,095.98
30,000$0.50638$15,191.40
Manufacturers Standard Package