
DPC6137S-TR-V | |
---|---|
DigiKey Part Number | 31-DPC6137S-TR-VTR-ND - Tape & Reel (TR) 31-DPC6137S-TR-VCT-ND - Cut Tape (CT) 31-DPC6137S-TR-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC6137S-TR-V |
Description | PHOTO COUPLER SL-8 T&R 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-SL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $4.21500 | $42.15 |
100 | $3.07480 | $307.48 |
500 | $2.56360 | $1,281.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.39605 | $2,396.05 |
2,000 | $2.25371 | $4,507.42 |
3,000 | $2.18066 | $6,541.98 |
5,000 | $2.09813 | $10,490.65 |
7,000 | $2.04902 | $14,343.14 |
10,000 | $2.00111 | $20,011.10 |
25,000 | $1.89533 | $47,383.25 |