
DPC817L-Y-TR-V | |
---|---|
DigiKey Part Number | 31-DPC817L-Y-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC817L-Y-TR-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 150% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81404 | $1,628.08 |
4,000 | $0.76011 | $3,040.44 |
6,000 | $0.73241 | $4,394.46 |
10,000 | $0.70108 | $7,010.80 |
14,000 | $0.68243 | $9,554.02 |
20,000 | $0.66422 | $13,284.40 |
50,000 | $0.62399 | $31,199.50 |
100,000 | $0.59893 | $59,893.00 |