8-PowerSFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8001STLWQ-13

DigiKey Part Number
31-DMTH8001STLWQ-13TR-ND - Tape & Reel (TR)
31-DMTH8001STLWQ-13CT-ND - Cut Tape (CT)
31-DMTH8001STLWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8001STLWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 270A (Tc) 6W (Ta), 250W (Tc) Surface Mount POWERDI1012-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8894 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
6W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI1012-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,013
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.36000$48.36
10$34.57700$345.77
100$24.98360$2,498.36
500$24.93090$12,465.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.37005$33,555.07
Manufacturers Standard Package