
DMTH6030LFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6030LFDFW-7TR-ND - Tape & Reel (TR) 31-DMTH6030LFDFW-7CT-ND - Cut Tape (CT) 31-DMTH6030LFDFW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6030LFDFW-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.2A (Ta) 1.4W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 452 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXG) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.31200 | $33.12 |
| 100 | $2.12120 | $212.12 |
| 500 | $1.60756 | $803.78 |
| 1,000 | $1.44185 | $1,441.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19411 | $3,582.33 |
| 6,000 | $1.09111 | $6,546.66 |
| 9,000 | $1.03860 | $9,347.40 |
| 15,000 | $0.97959 | $14,693.85 |
| 21,000 | $0.94465 | $19,837.65 |
| 30,000 | $0.91070 | $27,321.00 |
| 75,000 | $0.90763 | $68,072.25 |


