


DMTH6016LFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFVWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6016LFVWQ-13CT-ND - Cut Tape (CT) 31-DMTH6016LFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFVWQ-13 |
Description | MOSFET N-CH 60V 41A POWERDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tc) 1.17W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.17W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.24200 | $42.42 |
| 100 | $2.74450 | $274.45 |
| 500 | $2.09984 | $1,049.92 |
| 1,000 | $1.89196 | $1,891.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57894 | $4,736.82 |
| 6,000 | $1.44983 | $8,698.98 |
| 9,000 | $1.38406 | $12,456.54 |
| 15,000 | $1.31015 | $19,652.25 |
| 21,000 | $1.27477 | $26,770.17 |


