


DMTH6012LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6012LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6012LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH6012LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6012LPSWQ-13 |
Description | MOSFET N-CH 60V 11.5/50.5A PWRDI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Ta), 50.5A (Tc) 2.8W (Ta), 53.6W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 53.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.74400 | $57.44 |
| 100 | $3.76840 | $376.84 |
| 500 | $2.91846 | $1,459.23 |
| 1,000 | $2.64474 | $2,644.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.27785 | $5,694.62 |
| 5,000 | $2.10005 | $10,500.25 |
| 7,500 | $2.00949 | $15,071.17 |
| 12,500 | $1.92744 | $24,093.00 |


