


DMTH6010SK3-13 | |
|---|---|
DigiKey Part Number | DMTH6010SK3-13DITR-ND - Tape & Reel (TR) DMTH6010SK3-13DICT-ND - Cut Tape (CT) DMTH6010SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010SK3-13 |
Description | MOSFET N-CH 60V 16.3A/70A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.3A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.08500 | $80.85 |
| 100 | $5.89780 | $589.78 |
| 500 | $4.65018 | $2,325.09 |
| 1,000 | $4.24878 | $4,248.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.83776 | $9,594.40 |
| 5,000 | $3.43954 | $17,197.70 |
| 7,500 | $3.42657 | $25,699.27 |



