DMC1016UPD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4007SPDQ-13

DigiKey Part Number
31-DMTH4007SPDQ-13TR-ND - Tape & Reel (TR)
31-DMTH4007SPDQ-13CT-ND - Cut Tape (CT)
31-DMTH4007SPDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007SPDQ-13
Description
MOSFET 2N-CH 40V 14.2A PWRDI50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 14.2A 2.6W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
14.2A
Rds On (Max) @ Id, Vgs
8.6mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2026pF @ 30V
Power - Max
2.6W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,899
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.75000$15.75
10$10.01900$100.19
100$6.75280$675.28
500$5.35378$2,676.89
1,000$4.98052$4,980.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.28445$10,711.12
5,000$4.06905$20,345.25
Manufacturers Standard Package