
DMTH10H032LDVWQ-7 | |
---|---|
DigiKey Part Number | 31-DMTH10H032LDVWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LDVWQ-7 |
Description | MOSFET 2N-CH 100V 7.2A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7.2A (Ta) 1.5W (Ta) Surface Mount PowerDI3333-8 (SWP) (Type UXD) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 683pF @ 50V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) (Type UXD) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.92653 | $5,853.06 |
4,000 | $2.70179 | $10,807.16 |
6,000 | $2.58730 | $15,523.80 |
10,000 | $2.51462 | $25,146.20 |