


DMT10H015LPS-13 | |
|---|---|
DigiKey Part Number | DMT10H015LPS-13DITR-ND - Tape & Reel (TR) DMT10H015LPS-13DICT-ND - Cut Tape (CT) DMT10H015LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LPS-13 |
Description | MOSFET N-CH 100V 7.3A PWRDI5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta), 44A (Tc) 1.3W (Ta), 46W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1871 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $8.45200 | $84.52 |
| 100 | $5.65060 | $565.06 |
| 500 | $4.44786 | $2,223.93 |
| 1,000 | $4.06081 | $4,060.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.53256 | $8,831.40 |
| 5,000 | $3.28138 | $16,406.90 |
| 7,500 | $3.24504 | $24,337.80 |


