DMPH4029LFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.12185
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $7.57000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 125
Unit Price: $7.57000
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4029LFG-7

DigiKey Part Number
DMPH4029LFG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMPH4029LFG-7
Description
MOSFET P-CH 40V 8A/22A PWRDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1626 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23162$4,463.24
4,000$2.05045$8,201.80
6,000$1.95813$11,748.78
10,000$1.85441$18,544.10
14,000$1.81516$25,412.24
Manufacturers Standard Package