8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4029LFGQ-7

DigiKey Part Number
31-DMPH4029LFGQ-7TR-ND - Tape & Reel (TR)
31-DMPH4029LFGQ-7CT-ND - Cut Tape (CT)
31-DMPH4029LFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4029LFGQ-7
Description
MOSFET P-CH 40V 8A/22A PWRDI3333
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1626 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$4.70000$47.00
100$3.05410$305.41
500$2.34546$1,172.73
1,000$2.11694$2,116.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.86690$3,733.80
4,000$1.70995$6,839.80
6,000$1.62998$9,779.88
10,000$1.54012$15,401.20
14,000$1.48689$20,816.46
20,000$1.46221$29,244.20
Manufacturers Standard Package