TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3730UVT-7

DigiKey Part Number
31-DMC3730UVT-7TR-ND - Tape & Reel (TR)
31-DMC3730UVT-7CT-ND - Cut Tape (CT)
31-DMC3730UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3730UVT-7
Description
MOSFET N/P-CH 25V 0.68A TSOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 680mA (Ta), 460mA (Ta) 700mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
680mA (Ta), 460mA (Ta)
Rds On (Max) @ Id, Vgs
450mOhm @ 500mA, 4.5V, 1.1Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.64nC @ 4.5V, 1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V, 63pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,254
Factory Stock: 186,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.49600$24.96
100$1.58390$158.39
500$1.18764$593.82
1,000$1.05979$1,059.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89820$2,694.60
6,000$0.79054$4,743.24
9,000$0.74997$6,749.73
15,000$0.70436$10,565.40
21,000$0.67919$14,262.99
30,000$0.61377$18,413.10
Manufacturers Standard Package