
DMP31D7LTQ-7 | |
---|---|
DigiKey Part Number | 31-DMP31D7LTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LTQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT523 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 360mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59737 | $1,792.11 |
6,000 | $0.54475 | $3,268.50 |
9,000 | $0.49499 | $4,454.91 |
15,000 | $0.48372 | $7,255.80 |
21,000 | $0.47603 | $9,996.63 |
30,000 | $0.45076 | $13,522.80 |
75,000 | $0.41248 | $30,936.00 |
150,000 | $0.40337 | $60,505.50 |