
DMP31D7LT-13 | |
---|---|
DigiKey Part Number | 31-DMP31D7LT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LT-13 |
Description | MOSFET BVDSS: 25V~30V SOT523 T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 360mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49604 | $4,960.40 |
20,000 | $0.45330 | $9,066.00 |
30,000 | $0.43152 | $12,945.60 |
50,000 | $0.40705 | $20,352.50 |
70,000 | $0.39256 | $27,479.20 |
100,000 | $0.37847 | $37,847.00 |