
DMP3096LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3096LQ-7TR-ND - Tape & Reel (TR) 31-DMP3096LQ-7CT-ND - Cut Tape (CT) 31-DMP3096LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3096LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.4A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 366 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.14000 | $21.40 |
| 100 | $1.35770 | $135.77 |
| 500 | $1.01360 | $506.80 |
| 1,000 | $0.90218 | $902.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59993 | $1,799.79 |
| 6,000 | $0.58327 | $3,499.62 |
| 9,000 | $0.56957 | $5,126.13 |
| 15,000 | $0.54667 | $8,200.05 |
| 21,000 | $0.50035 | $10,507.35 |

