Parametric Equivalent

| DMP3014SFDE-13 | |
|---|---|
| DigiKey Part Number | 31-DMP3014SFDE-13TR-ND - Tape & Reel (TR) 31-DMP3014SFDE-13CT-ND - Cut Tape (CT) 31-DMP3014SFDE-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DMP3014SFDE-13 | 
| Description | MOSFET BVDSS: 25V~30V U-DFN2020- | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 30 V 11.4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 30 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 13.5mOhm @ 11A, 10V | |
| Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
| Vgs (Max) | ±25V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 800mW (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | U-DFN2020-6 (Type E) | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $2.32500 | $23.25 | 
| 25 | $2.06880 | $51.72 | 
| 100 | $1.79080 | $179.08 | 
| 250 | $1.65748 | $414.37 | 
| 500 | $1.57736 | $788.68 | 
| 1,000 | $1.51128 | $1,511.28 | 
| 2,500 | $1.44161 | $3,604.03 | 
| 5,000 | $1.39959 | $6,997.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $1.35306 | $13,530.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China