
DMP3007SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007SFG-13TR-ND - Tape & Reel (TR) 31-DMP3007SFG-13CT-ND - Cut Tape (CT) 31-DMP3007SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SFG-13 |
Description | MOSFET P-CH 30V 70A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 70A (Tc) 2.8W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2826 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.60800 | $66.08 |
| 100 | $4.36320 | $436.32 |
| 500 | $3.39866 | $1,699.33 |
| 1,000 | $3.08816 | $3,088.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.61290 | $7,838.70 |
| 6,000 | $2.42032 | $14,521.92 |
| 9,000 | $2.32925 | $20,963.25 |

