P-Channel 30 V 70A (Tc) 2.8W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3007SFG-13

DigiKey Part Number
31-DMP3007SFG-13TR-ND - Tape & Reel (TR)
31-DMP3007SFG-13CT-ND - Cut Tape (CT)
31-DMP3007SFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3007SFG-13
Description
MOSFET P-CH 30V 70A POWERDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 2.8W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2826 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,571
Factory Stock: 78,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.60800$66.08
100$4.36320$436.32
500$3.39866$1,699.33
1,000$3.08816$3,088.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.61290$7,838.70
6,000$2.42032$14,521.92
9,000$2.32925$20,963.25
Manufacturers Standard Package