
DMP21D0UFB4-7B | |
---|---|
DigiKey Part Number | DMP21D0UFB4-7BDITR-ND - Tape & Reel (TR) DMP21D0UFB4-7BDICT-ND - Cut Tape (CT) DMP21D0UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB4-7B |
Description | MOSFET P-CH 20V 770MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D0UFB4-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.54 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.30230 | $130.23 |
500 | $0.97054 | $485.27 |
1,000 | $0.80180 | $801.80 |
2,000 | $0.77278 | $1,545.56 |
5,000 | $0.67470 | $3,373.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60064 | $6,006.40 |
20,000 | $0.54606 | $10,921.20 |
30,000 | $0.54603 | $16,380.90 |
50,000 | $0.49246 | $24,623.00 |
70,000 | $0.47567 | $33,296.90 |
100,000 | $0.47213 | $47,213.00 |