
DMP2039UFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMP2039UFDE-7TR-ND - Tape & Reel (TR) 31-DMP2039UFDE-7CT-ND - Cut Tape (CT) 31-DMP2039UFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2039UFDE-7 |
Description | MOSFET P-CH 25V 6.7A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 6.7A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.7 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.72800 | $37.28 |
| 100 | $2.40190 | $240.19 |
| 500 | $1.82864 | $914.32 |
| 1,000 | $1.64377 | $1,643.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36641 | $4,099.23 |
| 6,000 | $1.25149 | $7,508.94 |
| 9,000 | $1.19294 | $10,736.46 |
| 15,000 | $1.12714 | $16,907.10 |
| 21,000 | $1.08818 | $22,851.78 |
| 30,000 | $1.06978 | $32,093.40 |











