
DMP1200UFR4-7 | |
|---|---|
DigiKey Part Number | DMP1200UFR4-7DITR-ND - Tape & Reel (TR) DMP1200UFR4-7DICT-ND - Cut Tape (CT) DMP1200UFR4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1200UFR4-7 |
Description | MOSFET P-CH 12V 2A X2-DFN1010-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 480mW (Ta) Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 514 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $2.67900 | $26.79 |
| 100 | $1.73840 | $173.84 |
| 500 | $1.28482 | $642.41 |
| 1,000 | $1.14856 | $1,148.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97530 | $2,925.90 |
| 6,000 | $0.88796 | $5,327.76 |
| 9,000 | $0.84344 | $7,590.96 |
| 15,000 | $0.79340 | $11,901.00 |
| 21,000 | $0.76829 | $16,134.09 |


