DMNH6035SPDWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,132
Unit Price: $17.84000
Datasheet
Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
PowerDI5060-8

DMNH6035SPDWQ-13

DigiKey Part Number
DMNH6035SPDWQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNH6035SPDWQ-13
Description
MOSFET 2N-CH 60V 33A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
33A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
879pF @ 25V
Power - Max
2.4W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type R)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.81053$9,526.33
5,000$3.54366$17,718.30
7,500$3.54244$26,568.30
Manufacturers Standard Package