Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
PowerDI5060-8

DMNH6035SPDW-13

DigiKey Part Number
31-DMNH6035SPDW-13TR-ND - Tape & Reel (TR)
31-DMNH6035SPDW-13CT-ND - Cut Tape (CT)
31-DMNH6035SPDW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6035SPDW-13
Description
MOSFET 2N-CH 60V 33A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 33A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
33A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
879pF @ 25V
Power - Max
2.4W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type R)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.84000$17.84
10$11.36200$113.62
100$7.68050$768.05
500$6.10314$3,051.57
1,000$5.59580$5,595.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.04672$12,616.80
5,000$4.70750$23,537.50
7,500$4.53475$34,010.62
12,500$4.38730$54,841.25
Manufacturers Standard Package