Similar
Similar
Similar

DMN66D0LW-7 | |
|---|---|
DigiKey Part Number  | DMN66D0LW-7DITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DMN66D0LW-7  | 
Description  | MOSFET N-CH 60V 115MA SOT323  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 6Ohm @ 115mA, 5V  | |
Vgs(th) (Max) @ Id  | 2V @ 250µA  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 23 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 200mW (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-323  | |
Package / Case  | ||
Base Product Number  | 


