
DMN6066SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6066SSSQ-13TR-ND - Tape & Reel (TR) 31-DMN6066SSSQ-13CT-ND - Cut Tape (CT) 31-DMN6066SSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6066SSSQ-13 |
Description | MOSFET BVDSS: 41V~60V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta) 1.56W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 66mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6066SSS-13 | Diodes Incorporated | 4,332 | DMN6066SSS-13CT-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.20700 | $62.07 |
| 100 | $4.07130 | $407.13 |
| 500 | $3.15360 | $1,576.80 |
| 1,000 | $2.85788 | $2,857.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.53765 | $6,344.13 |
| 5,000 | $2.33969 | $11,698.45 |
| 7,500 | $2.23883 | $16,791.23 |
| 12,500 | $2.12553 | $26,569.12 |
| 17,500 | $2.05844 | $36,022.70 |
| 25,000 | $1.99326 | $49,831.50 |

