
DMN6066SSS-13 | |
|---|---|
DigiKey Part Number | DMN6066SSS-13TR-ND - Tape & Reel (TR) DMN6066SSS-13CT-ND - Cut Tape (CT) DMN6066SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6066SSS-13 |
Description | MOSFET N-CH 60V 3.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6066SSS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 66mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.69200 | $66.92 |
| 100 | $4.40840 | $440.84 |
| 500 | $3.42474 | $1,712.37 |
| 1,000 | $3.10822 | $3,108.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.76535 | $6,913.38 |
| 5,000 | $2.55342 | $12,767.10 |
| 7,500 | $2.44546 | $18,340.95 |
| 12,500 | $2.32417 | $29,052.12 |
| 17,500 | $2.25236 | $39,416.30 |
| 25,000 | $2.18257 | $54,564.25 |











