


DMP3025LK3-13 | |
---|---|
DigiKey Part Number | DMP3025LK3-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3025LK3-13 |
Description | MOSFET P-CH 30V 10.6A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.6A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3025LK3-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1678 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |