
BC858C-7-F | |
---|---|
DigiKey Part Number | 31-BC858C-7-FTR-ND - Tape & Reel (TR) 31-BC858C-7-FCT-ND - Cut Tape (CT) 31-BC858C-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C-7-F |
Description | TRANS PNP 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC858C-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
100 | $0.53540 | $53.54 |
500 | $0.38936 | $194.68 |
1,000 | $0.34182 | $341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28109 | $843.27 |
6,000 | $0.25038 | $1,502.28 |
9,000 | $0.23471 | $2,112.39 |
15,000 | $0.21707 | $3,256.05 |
21,000 | $0.20661 | $4,338.81 |
30,000 | $0.19644 | $5,893.20 |
75,000 | $0.17410 | $13,057.50 |
150,000 | $0.16028 | $24,042.00 |
300,000 | $0.14867 | $44,601.00 |