N-Channel 30 V 4A (Ta) 770mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3065LW-13

DigiKey Part Number
DMN3065LW-13DITR-ND - Tape & Reel (TR)
DMN3065LW-13DICT-ND - Cut Tape (CT)
DMN3065LW-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3065LW-13
Description
MOSFET N-CH 30V 4A SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 770mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DMN3065LW-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 15 V
FET Type
Power Dissipation (Max)
770mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJC7400_R1_00001Panjit International Inc.27,1193757-PJC7400_R1_00001CT-ND$2.38000Similar
In-Stock: 69,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52400$25.24
100$1.59830$159.83
500$1.19622$598.11
1,000$1.06633$1,066.33
2,000$0.95690$1,913.80
5,000$0.83825$4,191.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76485$7,648.50
20,000$0.70311$14,062.20
30,000$0.67164$20,149.20
50,000$0.63630$31,815.00
70,000$0.61537$43,075.90
100,000$0.59503$59,503.00
Manufacturers Standard Package