N-Channel 20 V 1.3A (Ta) 450mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2310UW-7

DigiKey Part Number
31-DMN2310UW-7TR-ND - Tape & Reel (TR)
31-DMN2310UW-7CT-ND - Cut Tape (CT)
31-DMN2310UW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2310UW-7
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 450mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
450mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,454
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.23300$12.33
100$0.76710$76.71
500$0.56152$280.76
1,000$0.49485$494.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40984$1,229.52
6,000$0.36691$2,201.46
9,000$0.34501$3,105.09
15,000$0.32037$4,805.55
21,000$0.30577$6,421.17
30,000$0.29156$8,746.80
Manufacturers Standard Package