Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMN3011LFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3011LFVWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3011LFVWQ-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 11mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.25V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3011LFVW-13 | Diodes Incorporated | 0 | 31-DMN3011LFVW-13TR-ND | $1.42177 | Parametric Equivalent |
| DMN3011LFVW-7 | Diodes Incorporated | 0 | 31-DMN3011LFVW-7TR-ND | $1.45681 | Parametric Equivalent |
| DMN3011LFVWQ-7 | Diodes Incorporated | 0 | 31-DMN3011LFVWQ-7TR-ND | $1.76586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.67499 | $5,024.97 |
| 6,000 | $1.53942 | $9,236.52 |
| 9,000 | $1.47035 | $13,233.15 |
| 15,000 | $1.39275 | $20,891.25 |
| 21,000 | $1.36682 | $28,703.22 |


