Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMN3011LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMN3011LFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3011LFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3011LFVW-13 | Diodes Incorporated | 0 | 31-DMN3011LFVW-13TR-ND | $1.42177 | Parametric Equivalent |
| DMN3011LFVWQ-13 | Diodes Incorporated | 0 | 31-DMN3011LFVWQ-13TR-ND | $1.67499 | Parametric Equivalent |
| DMN3011LFVWQ-7 | Diodes Incorporated | 0 | 31-DMN3011LFVWQ-7TR-ND | $1.76586 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45681 | $2,913.62 |
| 4,000 | $1.32855 | $5,314.20 |
| 6,000 | $1.26317 | $7,579.02 |
| 10,000 | $1.18969 | $11,896.90 |
| 14,000 | $1.14618 | $16,046.52 |
| 20,000 | $1.10388 | $22,077.60 |
| 50,000 | $1.08010 | $54,005.00 |


