Similar
Similar



DMN3009SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN3009SK3-13TR-ND - Tape & Reel (TR) 31-DMN3009SK3-13CT-ND - Cut Tape (CT) 31-DMN3009SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009SK3-13 |
Description | MOSFET N-CHANNEL 30V 80A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 3.4W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.34800 | $43.48 |
| 100 | $2.95420 | $295.42 |
| 500 | $2.35944 | $1,179.72 |
| 1,000 | $2.13018 | $2,130.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.82538 | $4,563.45 |
| 5,000 | $1.67642 | $8,382.10 |
| 7,500 | $1.65503 | $12,412.73 |
| 12,500 | $1.62439 | $20,304.88 |
| 17,500 | $1.47669 | $25,842.08 |



