DMN2310UW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 11,980
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.31957
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.38518
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2310UW-13

DigiKey Part Number
31-DMN2310UW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2310UW-13
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 450mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
450mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30754$3,075.40
20,000$0.27869$5,573.80
30,000$0.26398$7,919.40
50,000$0.24744$12,372.00
70,000$0.23765$16,635.50
100,000$0.22813$22,813.00
250,000$0.20938$52,345.00
Manufacturers Standard Package