
DMN2250UFB-7B | |
|---|---|
DigiKey Part Number | 31-DMN2250UFB-7BTR-ND - Tape & Reel (TR) 31-DMN2250UFB-7BCT-ND - Cut Tape (CT) 31-DMN2250UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2250UFB-7B |
Description | MOSFET N-CH 20V 1.35A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.35A (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 94 pF @ 16 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2250UFB-7B | Diodes Incorporated | 525 | 31-DMN2250UFB-7BCT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.24390 | $124.39 |
| 500 | $0.92360 | $461.80 |
| 1,000 | $0.82001 | $820.01 |
| 2,000 | $0.73262 | $1,465.24 |
| 5,000 | $0.63786 | $3,189.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57919 | $5,791.90 |
| 20,000 | $0.52983 | $10,596.60 |
| 30,000 | $0.50468 | $15,140.40 |
| 50,000 | $0.47642 | $23,821.00 |
| 70,000 | $0.45968 | $32,177.60 |
| 100,000 | $0.44341 | $44,341.00 |




