Mosfet Array 20V 455mA (Ta) 310mW Surface Mount X2-DFN0806-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN21D1UDA-7B

DigiKey Part Number
31-DMN21D1UDA-7BTR-ND - Tape & Reel (TR)
31-DMN21D1UDA-7BCT-ND - Cut Tape (CT)
31-DMN21D1UDA-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN21D1UDA-7B
Description
MOSFET 2N-CH 20V 0.455A 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 455mA (Ta) 310mW Surface Mount X2-DFN0806-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
455mA (Ta)
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.41nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
31pF @ 15V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
X2-DFN0806-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,930
Factory Stock: 310,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.78200$27.82
100$1.77200$177.20
500$1.33474$667.37
1,000$1.19334$1,193.34
2,000$1.07431$2,148.62
5,000$0.94529$4,726.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83953$8,395.30
20,000$0.77444$15,488.80
30,000$0.74128$22,238.40
50,000$0.71489$35,744.50
Manufacturers Standard Package